845-005-558-604

Heilind Number:EDA845-005-558-604
Manufacturer:EDAC
Manufacturer Number:845-005-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-604

Detailed Description

Elevate your electronic connections with our Board To Board PCB Connector, engineered for seamless integration. With a right-angle mount orientation and a compact design featuring a single row of five positions, this connector offers efficient space utilization on your PCB. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate for enhanced durability and safety. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this high-performance connector.