845-005-558-607

Heilind Number:EDA845-005-558-607
Manufacturer:EDAC
Manufacturer Number:845-005-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-607

Detailed Description

Enhance your electronics assembly with this high-performance Board to Board PCB Connector, designed for seamless connectivity in a variety of applications. Featuring a rugged housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector guarantees both durability and aesthetic appeal. The five-position configuration, with a single row and a pitch of .1 inches, offers precise and efficient interconnection. Each contact is meticulously crafted from copper alloy, ensuring optimal conductivity and reliability. With a right-angle mount orientation, installation is a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector for streamlined and dependable PCB connections.