845-005-558-608

Heilind Number:EDA845-005-558-608
Manufacturer:EDAC
Manufacturer Number:845-005-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-558-608

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation and a single row layout with five positions, ensuring efficient space utilization. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and longevity. With copper alloy contacts and a pitch of .1 inches, it guarantees reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronics assembly with this essential connector.