845-005-559-101

Heilind Number:EDA845-005-559-101
Manufacturer:EDAC
Manufacturer Number:845-005-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance 5-position board-to-board connector. Designed for seamless integration, its right-angle mount orientation ensures a space-efficient solution for your electronic assembly. The durable UL 94V-0 Diallyl Phthalate housing, paired with copper alloy contacts, guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component for your electronic projects.