845-005-559-102

Heilind Number:EDA845-005-559-102
Manufacturer:EDAC
Manufacturer Number:845-005-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-559-102

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. With five positions and a durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance in any application. The copper alloy contact material and right-angle mount orientation facilitate easy and secure PCB connections. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.