845-005-559-103

Heilind Number:EDA845-005-559-103
Manufacturer:EDAC
Manufacturer Number:845-005-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-559-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your circuitry, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and aesthetic appeal. With a compact design boasting one row of five positions, it offers efficient space utilization on your PCB. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.