845-005-559-104

Heilind Number:EDA845-005-559-104
Manufacturer:EDAC
Manufacturer Number:845-005-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-559-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features five copper alloy contacts with a green housing made of UL 94V-0 Diallyl Phthalate. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and stable connections. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Trust in this connector for efficient and durable board-to-board connectivity solutions.