845-005-559-107

Heilind Number:EDA845-005-559-107
Manufacturer:EDAC
Manufacturer Number:845-005-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-559-107

Detailed Description

Enhance connectivity within your electronic devices with this innovative Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with five positions and a .1-inch pitch, ensuring precise and secure connections. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Crafted with high-quality copper alloy contacts, it provides reliable conductivity for optimal performance. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for efficient and dependable connectivity.