845-005-559-108

Heilind Number:EDA845-005-559-108
Manufacturer:EDAC
Manufacturer Number:845-005-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-559-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with five positions, ensuring efficient signal transmission. The right angle mount orientation offers flexible installation options, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment. Crafted with precision, the copper alloy contacts provide optimal conductivity, supported by a low amperage rating of 3 A. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment on your PCBs. Operate with confidence in a wide temperature range from -40 to 105 °C, making it suitable for various applications. Upgrade your device's connectivity with this essential component.