845-005-559-112

Heilind Number:EDA845-005-559-112
Manufacturer:EDAC
Manufacturer Number:845-005-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-559-112

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features five positions arranged in a single row, ensuring efficient signal transmission. Crafted with precision, its Copper Alloy contacts guarantee optimal conductivity, while the durable UL 94V-0 Diallyl Phthalate housing offers reliable protection. With a pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for tight spacing requirements. Its right-angle mount orientation allows for easy installation on PCBs, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector meets the highest standards for performance and durability. Upgrade your electronic assemblies with this essential component.