845-005-559-403

Heilind Number:EDA845-005-559-403
Manufacturer:EDAC
Manufacturer Number:845-005-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-559-403

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with five positions, ensuring precise and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission in a compact form. The right-angle mount orientation adds versatility to your assembly process, making it ideal for various electronic applications. Upgrade your PCB connections with this high-quality connector for enhanced functionality and performance.