845-005-559-404

Heilind Number:EDA845-005-559-404
Manufacturer:EDAC
Manufacturer Number:845-005-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-559-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and style. The connector offers a single row with five positions, perfect for streamlined setups. Crafted with precision, it boasts copper alloy contacts for reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. The right-angle mount orientation further optimizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.