845-005-559-602

Heilind Number:EDA845-005-559-602
Manufacturer:EDAC
Manufacturer Number:845-005-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-559-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in your electronic projects, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a right-angle mount orientation and a contact material of Copper Alloy, it ensures secure and reliable connections. Boasting a compact design with a single row and 5 positions, it offers efficient space utilization on your circuit boards. The .1-inch pitch and .2-inch row spacing allow for precise and convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and performance for all your connectivity needs.