845-005-559-604

Heilind Number:EDA845-005-559-604
Manufacturer:EDAC
Manufacturer Number:845-005-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-559-604

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for precision and reliability, it features five positions with a right-angle mount orientation, ensuring seamless integration on your PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees stable conductivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB assemblies with this essential component for enhanced functionality and connectivity.