845-005-559-608

Heilind Number:EDA845-005-559-608
Manufacturer:EDAC
Manufacturer Number:845-005-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-005-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-005-559-608

Detailed Description

Enhance connectivity in your electronic projects with our 5-position Board-To-Board PCB Connector. Designed for seamless integration, this right angle connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in demanding environments. Each contact is made of durable copper alloy, guaranteeing optimal conductivity. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this high-quality component.