845-006-500-412

Heilind Number:EDA845-006-500-412
Manufacturer:EDAC
Manufacturer Number:845-006-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-500-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features six positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential component for optimal performance.