845-006-520-101

Heilind Number:EDA845-006-520-101
Manufacturer:EDAC
Manufacturer Number:845-006-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-520-101

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration into your electronic systems. Featuring six positions in a single row, this connector ensures efficient signal transmission with a low amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees longevity and stability in operation. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environmental conditions. Trust in our connector to deliver consistent performance, meeting your connectivity needs with excellence.