845-006-520-112

Heilind Number:EDA845-006-520-112
Manufacturer:EDAC
Manufacturer Number:845-006-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-520-112

Detailed Description

Enhance your printed circuit board connectivity with our high-performance and reliable Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with six positions, offering efficient and secure connections for your electronic components. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the copper alloy contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and stable mating is guaranteed. The straight mount orientation simplifies installation, making it perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Upgrade your PCB system with this essential component for optimal performance and connectivity.