845-006-520-403

Heilind Number:EDA845-006-520-403
Manufacturer:EDAC
Manufacturer Number:845-006-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-520-403

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for reliable performance, it features six positions with a .1-inch pitch, perfect for seamless integration on your PCB. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With copper alloy contact material and a straight mount orientation, it guarantees efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your electronic assembly with this essential component, a must-have in any engineer's toolkit.