845-006-520-404

Heilind Number:EDA845-006-520-404
Manufacturer:EDAC
Manufacturer Number:845-006-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-520-404

Detailed Description

Enhance your PCB connectivity with this 6-position board-to-board connector, designed for seamless integration in electronic assemblies. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Each copper alloy contact guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation simplifies installation, making it an essential component for any PCB project. Upgrade your connectivity solutions today with this high-performance board-to-board connector.