845-006-520-412

Heilind Number:EDA845-006-520-412
Manufacturer:EDAC
Manufacturer Number:845-006-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-520-412

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing material, this connector ensures durable performance even in demanding conditions. With a single row design and a compact pitch of .1 inch, it offers seamless integration on your PCB. The six copper alloy contact positions deliver reliable power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and efficiency to optimize your electronic connections.