845-006-521-101

Heilind Number:EDA845-006-521-101
Manufacturer:EDAC
Manufacturer Number:845-006-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-101

Detailed Description

Elevate your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row configuration ensure efficient and space-saving installation. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance, even in harsh environments, while the copper alloy contact material provides optimal conductivity. With 6 positions and a pitch of .1 inches, this connector offers versatile connectivity options for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for any application that demands precision and durability. Upgrade your setup with this essential component, and experience seamless PCB connections like never before.