845-006-521-102

Heilind Number:EDA845-006-521-102
Manufacturer:EDAC
Manufacturer Number:845-006-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-102

Detailed Description

Elevate your PCB connectivity with our 6-position straight-mount card edge connector. Crafted from UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, this high-quality connector ensures reliable performance in a variety of applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environments. Upgrade your setup today with this essential component for seamless data transmission and power delivery.