845-006-521-103

Heilind Number:EDA845-006-521-103
Manufacturer:EDAC
Manufacturer Number:845-006-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-103

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The six-position connector, with a single row and a pitch of .1 inch, guarantees seamless data transmission. Crafted with copper alloy contacts, it offers reliable conductivity. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Upgrade your connectivity solutions with this essential component.