845-006-521-104

Heilind Number:EDA845-006-521-104
Manufacturer:EDAC
Manufacturer Number:845-006-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this straight-mount connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material crafted from copper alloy, it ensures reliable and efficient power transmission. The connector boasts a single row with six positions, offering ample space for your connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in any environment. Elevate your electronic projects with this essential component.