845-006-521-107

Heilind Number:EDA845-006-521-107
Manufacturer:EDAC
Manufacturer Number:845-006-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-107

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a single row layout with six positions and a compact pitch of .1 inch, this connector ensures efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, from -40 to 105 °C. The copper alloy contact material offers superior conductivity, while the straight mount orientation simplifies installation. Upgrade your system with this high-performance connector, ideal for a wide range of applications in the electronics industry.