845-006-521-112

Heilind Number:EDA845-006-521-112
Manufacturer:EDAC
Manufacturer Number:845-006-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-112

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features six positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, provides reliable protection, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.