845-006-521-402

Heilind Number:EDA845-006-521-402
Manufacturer:EDAC
Manufacturer Number:845-006-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features six positions and a single row for efficient and reliable data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable connections. Its straight mount orientation allows for easy installation onto PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your devices with this essential component for enhanced performance and connectivity.