845-006-521-403

Heilind Number:EDA845-006-521-403
Manufacturer:EDAC
Manufacturer Number:845-006-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-403

Detailed Description

Elevate your connection solutions with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. The copper alloy contacts, with a pitch of .1 inches, guarantee reliable conductivity. With 6 positions in a single row, it offers ample connectivity options. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic projects. Upgrade your PCB connections with this essential component.