845-006-521-404

Heilind Number:EDA845-006-521-404
Manufacturer:EDAC
Manufacturer Number:845-006-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-404

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation, facilitating easy installation onto your circuit board. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, with six positions available for versatile connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Elevate your electronic assemblies with this green-colored connector, featuring a 3A amperage and .1-inch pitch for efficient power transfer. Trust in its quality and precision for optimal performance in your projects.