845-006-521-407

Heilind Number:EDA845-006-521-407
Manufacturer:EDAC
Manufacturer Number:845-006-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-407

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features six positions with a single row layout, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting reliability. The green color adds a touch of visual distinction, while the straight mount orientation and precise pitch of .1 inch make installation a breeze. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is built to withstand demanding environments. Perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.