845-006-521-408

Heilind Number:EDA845-006-521-408
Manufacturer:EDAC
Manufacturer Number:845-006-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row layout with six positions, ensuring efficient and reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting quality and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic projects with this essential connector for optimal performance and durability.