845-006-521-412

Heilind Number:EDA845-006-521-412
Manufacturer:EDAC
Manufacturer Number:845-006-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. With a compact design, this connector offers seamless integration onto your PCB, thanks to its straight mount orientation. The copper alloy contact material guarantees reliable and efficient performance, while the 3A amperage and 6 positions provide ample power and versatility. Designed for precision, it offers a pitch of .1 inches and row spacing of .2 inches, allowing for seamless connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.