845-006-521-602

Heilind Number:EDA845-006-521-602
Manufacturer:EDAC
Manufacturer Number:845-006-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features six positions in a single row, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh industrial environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers efficient power delivery with minimal signal loss. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse electronic systems. Elevate your PCB design with this essential component, ensuring stable and secure connections for your devices.