845-006-521-603

Heilind Number:EDA845-006-521-603
Manufacturer:EDAC
Manufacturer Number:845-006-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Featuring six positions in a single row, it ensures seamless signal transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it guarantees reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. Designed for straight mount orientation, it offers easy integration and efficient cable management. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications.