845-006-521-604

Heilind Number:EDA845-006-521-604
Manufacturer:EDAC
Manufacturer Number:845-006-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-604

Detailed Description

Elevate your PCB connections with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a sleek green housing made of durable UL 94V-0 Diallyl Phthalate. Engineered for efficiency, it features a single row with six copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Trust in its straight mount orientation for easy installation and optimal performance. Upgrade your connectivity solutions with this essential component.