845-006-521-607

Heilind Number:EDA845-006-521-607
Manufacturer:EDAC
Manufacturer Number:845-006-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-607

Detailed Description

Enhance your connectivity with this green Board To Board PCB Connector, featuring a single row design with six positions. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, it ensures reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your electronics with this essential connector.