845-006-521-608

Heilind Number:EDA845-006-521-608
Manufacturer:EDAC
Manufacturer Number:845-006-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-608

Detailed Description

Enhance connectivity within your PCB setup with our 6-position Board To Board PCB Connector. Featuring a durable construction with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a compact pitch of .1 inches and straight mount orientation, it facilitates seamless integration onto your circuit board. The single-row design with .2-inch row spacing offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.