845-006-521-612

Heilind Number:EDA845-006-521-612
Manufacturer:EDAC
Manufacturer Number:845-006-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-521-612

Detailed Description

Enhance your PCB connections with this 6-position green Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a straight mount orientation and compact .1-inch pitch, it ensures efficient signal transmission on your board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees sturdy and reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. Each row features a copper alloy contact material, offering excellent conductivity and durability. Experience effortless installations with its single-row configuration and precise .2-inch row spacing. Upgrade your connectivity solutions with this high-quality connector, a must-have in your collection of electronic components.