845-006-523-412

Heilind Number:EDA845-006-523-412
Manufacturer:EDAC
Manufacturer Number:845-006-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 6 positions, it ensures seamless data transfer and power distribution within your electronic systems. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector guarantees long-lasting performance even in harsh operating conditions, with an impressive amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation offers easy integration onto your PCB. Built to withstand extreme temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component for optimal functionality and reliability.