845-006-523-607

Heilind Number:EDA845-006-523-607
Manufacturer:EDAC
Manufacturer Number:845-006-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-523-607

Detailed Description

Enhance your circuit connections with our 6-position Board To Board PCB Connector, designed for seamless integration in your electronic setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation facilitates easy installation. Featuring a compact .1-inch pitch and .2-inch row spacing, it offers precise connectivity on your PCBs. Elevate your projects with this essential component, perfect for a wide range of applications in the electronics industry.