845-006-524-101

Heilind Number:EDA845-006-524-101
Manufacturer:EDAC
Manufacturer Number:845-006-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-524-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with six positions, offering optimal versatility for your electronic assemblies. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in any environment, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure installation, and experience seamless data transfer like never before. Elevate your PCB design with this essential component.