845-006-524-102

Heilind Number:EDA845-006-524-102
Manufacturer:EDAC
Manufacturer Number:845-006-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-524-102

Detailed Description

Experience seamless connectivity with our 6-position straight mount board-to-board PCB connector, designed for optimal performance in electronic systems. Crafted with UL 94V-0 Diallyl Phthalate housing material and durable copper alloy contacts, this connector ensures reliable power transmission with an amperage rating of 3A. Its compact design, featuring a pitch of .1 inches and row spacing of .2 inches, facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Elevate your connectivity solutions with this high-quality connector, essential for various electronic applications.