845-006-524-404

Heilind Number:EDA845-006-524-404
Manufacturer:EDAC
Manufacturer Number:845-006-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-524-404

Detailed Description

Enhance connectivity within your PCB setup with our cutting-edge Board To Board PCB Connector. Boasting a sleek green housing constructed from UL 94V-0 Diallyl Phthalate, this connector guarantees both durability and safety. The six-position layout, complemented by a single row design, ensures seamless integration with your board. Crafted from high-quality Copper Alloy, the connectors offer optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise positioning is facilitated. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide array of environments. Upgrade your PCB assembly with this essential component, a perfect fit for professional and DIY projects alike.