845-006-524-412

Heilind Number:EDA845-006-524-412
Manufacturer:EDAC
Manufacturer Number:845-006-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-524-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 6 positions, perfect for streamlined installations. The durable housing material, crafted from UL 94V-0 Diallyl Phthalate, ensures robust protection and longevity. Featuring copper alloy contact material, it guarantees reliable power transmission with an amperage rating of 3 A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure connections. Its straight mount orientation makes it versatile for various PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Elevate your connectivity solutions with this essential component.