845-006-525-101

Heilind Number:EDA845-006-525-101
Manufacturer:EDAC
Manufacturer Number:845-006-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-525-101

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features six positions with a single row layout, ensuring efficient power transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Crafted with copper alloy contacts, it offers excellent conductivity, while the straight mount orientation simplifies installation. Elevate your PCB design with this essential connector, a reliable component for any electronic setup.