845-006-525-104

Heilind Number:EDA845-006-525-104
Manufacturer:EDAC
Manufacturer Number:845-006-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-525-104

Detailed Description

Enhance your PCB connections with this rugged and reliable board-to-board connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in any application. With a single row design and a pitch of .1 inches, this connector offers seamless integration on your board. The copper alloy contacts guarantee optimal conductivity, while the six positions provide ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Trust in this connector for secure and efficient card edge connections, every time. Elevate your PCB assembly with this essential component.