845-006-525-108

Heilind Number:EDA845-006-525-108
Manufacturer:EDAC
Manufacturer Number:845-006-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-525-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a single row with six positions for seamless integration. The UL 94V-0 Diallyl Phthalate housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a 3A amperage and a pitch of .1 inch, this connector offers efficient power transmission. Its straight mount orientation and compact .2-inch row spacing make it ideal for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.