845-006-525-404

Heilind Number:EDA845-006-525-404
Manufacturer:EDAC
Manufacturer Number:845-006-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-525-404

Detailed Description

Enhance your PCB connectivity with this robust and efficient Green Card Edge Connector. With an amperage of 3 A, it ensures reliable power transmission for your devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Featuring one row with six positions, copper alloy contact material, and a pitch of .1 inch, it offers seamless integration on your board. The straight mount orientation and an operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connector system with this high-quality component.