845-006-525-412

Heilind Number:EDA845-006-525-412
Manufacturer:EDAC
Manufacturer Number:845-006-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-006-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-006-525-412

Detailed Description

Enhance your PCB connectivity with our environmentally friendly Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with six positions and a compact pitch of .1 inch, perfect for optimizing space on your board. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh industrial environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and stability in any application. Upgrade your connectivity solutions with this essential connector.